ZE ZEMS201208-4R7M
| Manufacturer | ZEAsian Brands |
| MPN | ZEMS201208-4R7M |
| LCSC Part # | C48945063 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 1.9A 285mΩ 0805 |
| Datasheet | ZE ZEMS201208-4R7M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 0805 | |
| Current Rating | 1.9A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 285mΩ | |
| Current - Saturation(Isat) | 1.8A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 0805 | |
| Current Rating | 1.9A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 285mΩ | |
| Current - Saturation(Isat) | 1.8A |
Help & FeedbackShow similar products (0) >
In-Stock: 470
470 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.098$ 0.0784 | $ 0.39 |
| 50+ | $ 0.0774$ 0.0620 | $ 3.10 |
| 150+ | $ 0.067$ 0.0536 | $ 8.04 |
| 500+ | $ 0.0593$ 0.0475 | $ 23.75 |
| 3,000+ | $ 0.0531$ 0.0425 | $ 127.50 |
| 6,000+ | $ 0.05$ 0.0400 | $ 240.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 0805 | |
| Current Rating | 1.9A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 285mΩ | |
| Current - Saturation(Isat) | 1.8A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 0805 | |
| Current Rating | 1.9A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 285mΩ | |
| Current - Saturation(Isat) | 1.8A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



