DORABO DB251S-3.5-4P-GY
| Manufacturer | DORABOAsian Brands |
| MPN | DB251S-3.5-4P-GY |
| LCSC Part # | C48936255 |
| Packaging | Through Hole,P=3.5mm |
| Customer # | |
| Key Attributes | TERM BLK 4POS 3.5mm TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,P=3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 0.2~0.75 | |
| Current Rating | 8A | |
| Voltage Rating (Max) | 320V | |
| Number of Positions or Pins | 1x4P | |
| Color | Gray | |
| Number of Pins | 4P | |
| Wire Gauge - AWG | 18~24 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,P=3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 0.2~0.75 | |
| Current Rating | 8A | |
| Voltage Rating (Max) | 320V | |
| Number of Positions or Pins | 1x4P |
| Type | Description | |
|---|---|---|
| Color | Gray | |
| Number of Pins | 4P | |
| Wire Gauge - AWG | 18~24 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
Report an ErrorShow similar products (0) >
In-Stock: 34
34 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5022 | $ 0.50 |
| 10+ | $ 0.3953 | $ 3.95 |
| 34+ | $ 0.3483 | $ 11.84 |
| 102+ | $ 0.2916 | $ 29.74 |
| 510+ | $ 0.2657 | $ 135.51 |
| 986+ | $ 0.2495 | $ 246.01 |
Standard Packaging34/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,P=3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 0.2~0.75 | |
| Current Rating | 8A | |
| Voltage Rating (Max) | 320V | |
| Number of Positions or Pins | 1x4P | |
| Color | Gray | |
| Number of Pins | 4P | |
| Wire Gauge - AWG | 18~24 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,P=3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 0.2~0.75 | |
| Current Rating | 8A | |
| Voltage Rating (Max) | 320V | |
| Number of Positions or Pins | 1x4P |
| Type | Description | |
|---|---|---|
| Color | Gray | |
| Number of Pins | 4P | |
| Wire Gauge - AWG | 18~24 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
Report an ErrorShow similar products (0) >
C48936255 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



