Coilank AACM1513R152A
| Manufacturer | CoilankAsian Brands |
| MPN | AACM1513R152A |
| LCSC Part # | C48935273 |
| Packaging | SMD-4P,15x13mm |
| Customer # | |
| Key Attributes | CMC 5A 1.5kΩ SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Coilank | |
| Packaging | SMD-4P,15x13mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 23mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Current Rating | 5A | |
| Impedance @ Frequency | 1.2kΩ@100MHz;1.5kΩ@100MHz | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Coilank | |
| Packaging | SMD-4P,15x13mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 23mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Current Rating | 5A | |
| Impedance @ Frequency | 1.2kΩ@100MHz;1.5kΩ@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q200 compliant
- RoHS compliant
- Halogen-free
- AACM series: compact and low-profile
- Common mode filter with excellent thermal resistance
- Lead-free product, compatible with lead-free soldering
Applications
AI Translation
- Headlights
- Automotive USB Interface
- Audio
- Automotive DVD
In-Stock: 186
186 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6218$ 1.4272 | $ 1.43 |
| 10+ | $ 1.3331$ 1.1732 | $ 11.73 |
| 30+ | $ 1.1742$ 1.0333 | $ 31.00 |
| 100+ | $ 0.9942$ 0.8749 | $ 87.49 |
| 350+ | $ 0.9147$ 0.8050 | $ 281.75 |
| 1,050+ | $ 0.879$ 0.7736 | $ 812.28 |
Standard Packaging350/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Coilank | |
| Packaging | SMD-4P,15x13mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 23mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Current Rating | 5A | |
| Impedance @ Frequency | 1.2kΩ@100MHz;1.5kΩ@100MHz | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Coilank | |
| Packaging | SMD-4P,15x13mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 23mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Current Rating | 5A | |
| Impedance @ Frequency | 1.2kΩ@100MHz;1.5kΩ@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q200 compliant
- RoHS compliant
- Halogen-free
- AACM series: compact and low-profile
- Common mode filter with excellent thermal resistance
- Lead-free product, compatible with lead-free soldering
Applications
AI Translation
- Headlights
- Automotive USB Interface
- Audio
- Automotive DVD
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



