Coilank ACM1211R801A
| Manufacturer | CoilankAsian Brands |
| MPN | ACM1211R801A |
| LCSC Part # | C48935245 |
| Packaging | SMD-4P,12x10.8mm |
| Customer # | |
| Key Attributes | CMC 8A 800Ω SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Coilank | |
| Packaging | SMD-4P,12x10.8mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 8mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | - | |
| Voltage Rating | 125V | |
| Voltage Withstand | - | |
| Current Rating | 8A | |
| Impedance @ Frequency | 600Ω@100MHz;800Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Coilank | |
| Packaging | SMD-4P,12x10.8mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 8mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | - | |
| Voltage Rating | 125V | |
| Voltage Withstand | - | |
| Current Rating | 8A | |
| Impedance @ Frequency | 600Ω@100MHz;800Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RoHS compliant
- Halogen Free
- Common mode filter with excellent temperature resistance
- Lead-free product, compatible with lead-free soldering
Applications
AI Translation
- Headlights
- In-vehicle USB interface
- Audio system
- In-vehicle DVD
In-Stock: 464
464 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6294$ 0.5539 | $ 0.55 |
| 10+ | $ 0.5038$ 0.4434 | $ 4.43 |
| 30+ | $ 0.4427$ 0.3896 | $ 11.69 |
| 100+ | $ 0.3799$ 0.3344 | $ 33.44 |
| 500+ | $ 0.3429$ 0.3018 | $ 150.90 |
| 1,000+ | $ 0.3236$ 0.2848 | $ 284.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Coilank | |
| Packaging | SMD-4P,12x10.8mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 8mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | - | |
| Voltage Rating | 125V | |
| Voltage Withstand | - | |
| Current Rating | 8A | |
| Impedance @ Frequency | 600Ω@100MHz;800Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Coilank | |
| Packaging | SMD-4P,12x10.8mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 8mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | - | |
| Voltage Rating | 125V | |
| Voltage Withstand | - | |
| Current Rating | 8A | |
| Impedance @ Frequency | 600Ω@100MHz;800Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RoHS compliant
- Halogen Free
- Common mode filter with excellent temperature resistance
- Lead-free product, compatible with lead-free soldering
Applications
AI Translation
- Headlights
- In-vehicle USB interface
- Audio system
- In-vehicle DVD
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



