LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZGWD WB100B40-50HA3-01 product image
  • WB100B40-50HA3-01 thumbnail 1
  • WB100B40-50HA3-01 thumbnail 2
  • WB100B40-50HA3-01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZGWD WB100B40-50HA3-01RoHS

Manufacturer
ZGWDAsian Brands
MPN
WB100B40-50HA3-01
LCSC Part #
C48935046
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 50POS 1mm DUAL ROW
Datasheetpdf iconZGWD WB100B40-50HA3-01
Custom CablesMOQ 1pc
In-Stock: 990
990 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3812$ 1.91
50+$ 0.3001$ 15.01
150+$ 0.2645$ 39.68
1,000+$ 0.2207$ 220.70
2,000+$ 0.2012$ 402.40
5,000+$ 0.1898$ 949.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings
ManufacturerZGWD
PackagingP=1mm
ColorWhite
Operating Temperature-25℃~+85℃
Flame Retardant Rating-
Pitch1mm
Holes Structure2x25P
With WingsWithout Fins
Reference Series-
Number of PINs Per Row25
Plastic MaterialPA66
Number of Rows2
With LockerLocking

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.