Khon TSA06141-170B332CA-01-3C00
| Manufacturer | KhonAsian Brands |
| MPN | TSA06141-170B332CA-01-3C00 |
| LCSC Part # | C48928335 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 12V Without Bracket 7.6mm Round Button No SPST 8.2mm 50mA Through Hole Tactile Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 7.6mm | |
| Operating Temperature | -25℃~+70℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 8.2mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 7.6mm | |
| Operating Temperature | -25℃~+70℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 8.2mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0484$ 0.0460 | $ 0.46 |
| 100+ | $ 0.0379$ 0.0361 | $ 3.61 |
| 300+ | $ 0.0327$ 0.0311 | $ 9.33 |
| 1,000+ | $ 0.0287$ 0.0273 | $ 27.30 |
| 5,000+ | $ 0.0256$ 0.0244 | $ 122.00 |
| 10,000+ | $ 0.024$ 0.0228 | $ 228.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 7.6mm | |
| Operating Temperature | -25℃~+70℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 8.2mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 7.6mm | |
| Operating Temperature | -25℃~+70℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 8.2mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



