cjiang FTC252012S100MGCA
| Manufacturer | cjiangAsian Brands |
| MPN | FTC252012S100MGCA |
| LCSC Part # | C48888313 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 10uH 1.2A 330mΩ 1008 |
| Datasheet | cjiang FTC252012S100MGCA |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 1008 | |
| Current Rating | 1.2A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 330mΩ | |
| Current - Saturation(Isat) | 1.6A | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 1008 | |
| Current Rating | 1.2A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 330mΩ | |
| Current - Saturation(Isat) | 1.6A | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 1008 | |
| Current Rating | 1.2A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 330mΩ | |
| Current - Saturation(Isat) | 1.6A | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 1008 | |
| Current Rating | 1.2A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 330mΩ | |
| Current - Saturation(Isat) | 1.6A | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C48888313 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



