TECH PUBLIC TPWSP6580Q-16
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPWSP6580Q-16 |
| LCSC Part # | C48886843 |
| Packaging | QFN-16L(1.8x2.6) |
| Customer # | |
| Key Attributes | High Fidelity Stereo SPDT Switch with Pop and Click Elimination |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | QFN-16L(1.8x2.6) | |
| Features | Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Ron | 200mΩ | |
| Voltage - Supply | 3.3V~4.5V | |
| Con | 30pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | QFN-16L(1.8x2.6) | |
| Features | Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Ron | 200mΩ | |
| Voltage - Supply | 3.3V~4.5V | |
| Con | 30pF |
Introduction
This device is a dual SPDT analog switch designed for specialized stereo audio applications handling negative-swing audio signals, featuring ultra-low distortion and high off-state isolation. The typical on-resistance is only 0.2Ω at 3.3V VCC. The device operates from a wide single-supply range of 3.0V to 4.5V, is compatible with 1.8V logic levels, and offers a high power supply rejection ratio. Each signal pin incorporates a dedicated pop-suppression shunt circuit to eliminate popping under various operating conditions, including switching, enable/disable, power-down, and power-up. With exceptional THD+N performance and other high-performance specifications, this device is an ideal choice for high-fidelity system applications.
Features
- Single-supply operating range: 3.0V to 4.5V
- THD+N of -118dB at 2Vrms output, 100kΩ load
- THD+N of -114dB at 2Vrms output, 32Ω load
- SNR of 132dBA
- PSRR of 100dB at 10kHz
- Crosstalk and channel separation of 145dB
- Pop suppression shunt circuit
- Audio path soft start/soft shutdown for pop elimination
Applications
- High-fidelity smartphones and portable devices
- High-fidelity SACD/DVD players
- PC sound cards
- Home theater audio products
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7368$ 0.7000 | $ 0.70 |
| 10+ | $ 0.5987$ 0.5688 | $ 5.69 |
| 30+ | $ 0.5304$ 0.5039 | $ 15.12 |
| 100+ | $ 0.4621$ 0.4390 | $ 43.90 |
| 500+ | $ 0.4224$ 0.4013 | $ 200.65 |
| 1,000+ | $ 0.4002$ 0.3802 | $ 380.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | QFN-16L(1.8x2.6) | |
| Features | Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Ron | 200mΩ | |
| Voltage - Supply | 3.3V~4.5V | |
| Con | 30pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | QFN-16L(1.8x2.6) | |
| Features | Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Ron | 200mΩ | |
| Voltage - Supply | 3.3V~4.5V | |
| Con | 30pF |
Introduction
This device is a dual SPDT analog switch designed for specialized stereo audio applications handling negative-swing audio signals, featuring ultra-low distortion and high off-state isolation. The typical on-resistance is only 0.2Ω at 3.3V VCC. The device operates from a wide single-supply range of 3.0V to 4.5V, is compatible with 1.8V logic levels, and offers a high power supply rejection ratio. Each signal pin incorporates a dedicated pop-suppression shunt circuit to eliminate popping under various operating conditions, including switching, enable/disable, power-down, and power-up. With exceptional THD+N performance and other high-performance specifications, this device is an ideal choice for high-fidelity system applications.
Features
- Single-supply operating range: 3.0V to 4.5V
- THD+N of -118dB at 2Vrms output, 100kΩ load
- THD+N of -114dB at 2Vrms output, 32Ω load
- SNR of 132dBA
- PSRR of 100dB at 10kHz
- Crosstalk and channel separation of 145dB
- Pop suppression shunt circuit
- Audio path soft start/soft shutdown for pop elimination
Applications
- High-fidelity smartphones and portable devices
- High-fidelity SACD/DVD players
- PC sound cards
- Home theater audio products
C48886843 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



