LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC TL432BCDBZR-TP product image
  • TL432BCDBZR-TP thumbnail 1
  • TL432BCDBZR-TP thumbnail 2
  • TL432BCDBZR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TL432BCDBZR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TL432BCDBZR-TP
LCSC Part #
C48886806
Packaging
SOT-23
Customer #
Key Attributes
Precision adjustable reference source
Datasheetpdf iconTECH PUBLIC TL432BCDBZR-TP
In-Stock: 2,775
2,775 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0778$ 0.0740$ 0.37
50+$ 0.061$ 0.0580$ 2.90
150+$ 0.0526$ 0.0500$ 7.50
500+$ 0.0463$ 0.0440$ 22.00
3,000+$ 0.0412$ 0.0392$ 117.60
6,000+$ 0.0387$ 0.0368$ 220.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTECH PUBLIC
PackagingSOT-23
Quiescent Current-
Output Voltage2.495V~36V
Tolerance±0.5%
Voltage - Supply-
Minimum Cathode Current for Regulation1mA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Introduction

AI Translation

This is a three-terminal adjustable shunt voltage regulator that can set the output voltage to any value between Vref (approximately 2.495V) and 36V using two external resistors. The device features an output impedance of 0.15Ω (typical). Its active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in many applications. These applications include on-board voltage regulation, adjustable power supplies, and switching power supplies.

Features

AI Translation
  • Adjustable output voltage range: 2.495V~36V
  • Low dynamic output resistance: 0.15Ω (typical)
  • Low temperature drift: 5mV (typical)
  • Low output noise
  • High stability with capacitive loads
  • Current capacity range: 1~100 mA
  • Accuracy: 0.5%
  • Package: SOT23

Applications

AI Translation
  • Adjustable voltage and current reference
  • Zener diode replacement
  • Voltage monitoring
  • Comparator with integrated reference
  • Secondary-side voltage regulation for flyback switching power supplies