YAGEO RC1206FR-07121KL
| Manufacturer | YAGEOAsian Brands |
| MPN | RC1206FR-07121KL |
| LCSC Part # | C488631 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 121kΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 121kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 121kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0067 | $ 0.34 |
| 500+ | $ 0.0053 | $ 2.65 |
| 1,500+ | $ 0.0046 | $ 6.90 |
| 5,000+ | $ 0.0039 | $ 19.50 |
| 25,000+ | $ 0.0035 | $ 87.50 |
| 50,000+ | $ 0.0033 | $ 165.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 121kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 121kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C488631 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC1206FR-07121KL-S | YAGEO | 1206 | 1,000 | $ 0.0065 | ||
| AC1206FR-07121KL | YAGEO | 1206 | 0 | $ 0.0071 | ||
| AA1206FR-07121KL | YAGEO | 1206 | 0 | $ 0.023 | ||
| RC1206FR-13121KL | YAGEO | 1206 | 0 | $ 0.0199 | ||
| RC1206FR-07121KP | YAGEO | 1206 | 0 | $ 0.0445 | ||
| RC1206FR-10121KL | YAGEO | 1206 | 0 | $ 0.0209 | ||
| AF1206FR-07121KL | YAGEO | 1206 | 0 | $ 0.0595 | ||
| RE1206FRE07121KL | YAGEO | 1206 | 0 | $ 0.0096 | ||
| RV1206FR-07121KL | YAGEO | 1206 | 0 | $ 0.0121 | ||
| AT1206DRE07121KL | YAGEO | 1206 | 0 | $ 0.1657 | ||
| RT1206DRE07121KL | YAGEO | 1206 | 0 | $ 0.0242 | ||
| RE1206DRE07121KL | YAGEO | 1206 | 0 | $ 0.0238 |



