Sullins RCC50DRYI-S93
| Manufacturer | |
| MPN | RCC50DRYI-S93 |
| LCSC Part # | C4884916 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 2.54mm 100P Through Hole Through Hole,P=2.54mm Edgeboard Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -65℃~+125℃ | |
| Number of Pins | 100P | |
| Contact Plating | Gold | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+125℃ | |
| Number of Pins | 100P | |
| Contact Plating | Gold | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.8986 | $ 15.90 |
| 200+ | $ 6.1537 | $ 1230.74 |
| 500+ | $ 5.937 | $ 2968.50 |
| 1,000+ | $ 5.8294 | $ 5829.40 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -65℃~+125℃ | |
| Number of Pins | 100P | |
| Contact Plating | Gold | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+125℃ | |
| Number of Pins | 100P | |
| Contact Plating | Gold | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

