LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins EMM10DRMD-S664 product image
Images for reference only

Sullins EMM10DRMD-S664RoHS

Manufacturer
MPN
EMM10DRMD-S664
LCSC Part #
C4882548
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
3.96mm 20P Through Hole,P=3.96mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins EMM10DRMD-S664
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.5331$ 12.53
200+$ 4.8505$ 970.10
500+$ 4.6808$ 2340.40
1,000+$ 4.5959$ 4595.90
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=3.96mm
Pitch3.96mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins20P
Contact PlatingGold

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.