LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPD2E2U06QDBZRQ1 product image
  • TPD2E2U06QDBZRQ1 thumbnail 1
  • TPD2E2U06QDBZRQ1 thumbnail 2
  • TPD2E2U06QDBZRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPD2E2U06QDBZRQ1RoHS

Manufacturer
MPN
TPD2E2U06QDBZRQ1
LCSC Part #
C488151
Packaging
SOT-23
Customer #
Key Attributes
Automotive Dual-Channel High-Speed ESD Protection Device
Datasheetpdf iconTI TPD2E2U06QDBZRQ1
In-Stock: 4,839
4,839 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3352$ 0.34
10+$ 0.2668$ 2.67
30+$ 0.2343$ 7.03
100+$ 0.2034$ 20.34
500+$ 0.1953$ 97.65
1,000+$ 0.1904$ 190.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTI
PackagingSOT-23
Clamping Voltage12.4V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)5.5A@8/20us
Peak Pulse Power Dissipation (Ppp)75W@8/20us
Number of Channels2
Voltage - Breakdown8.5V
typeESD
Reverse Leakage Current (Ir)10nA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)5.5V

Introduction

AI Translation

The TPD2E2U06-Q1 is a Transient Voltage Suppressor (TVS) Electrostatic Discharge (ESD) protection diode array with low capacitance. This dual-channel ESD protection diode is rated to dissipate ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard. The 1.5-pF line capacitance of the TPD2E2U06-Q1 makes it ideal for protecting interfaces such as USB 2.0, Ethernet, LVDS, Antenna, and I²C.

Features

AI Translation
  • AEC-Q101 Qualified
  • IEC 61000-4-2 Level 4 ESD Protection – ±25-kV (Contact Discharge) – ±30-kV (Air-gap Discharge)
  • ISO 10605 (330 pF, 330 Ω) ESD Protection – ±20-kV (Contact Discharge) – ±25-kV (Air-gap Discharge)
  • IO Capacitance 1.5-pF (Typical)
  • DC Breakdown Voltage 6.5 V (Minimum)
  • Ultra-Low Leakage Current 10-nA (Maximum)
  • Low ESD Clamping Voltage
  • Industrial Temperature Range: -40°C to +125°C
  • Small Easy-to-Route DBZ and DCK Packages

Applications

AI Translation
  • End Equipment
    • Head Units
    • Rear Seat Entertainment
    • Telematics
    • Navigation Modules
    • Media Interfaces
  • Interfaces
    • USB 2.0
    • Ethernet
    • Antenna
    • LVDS
    • I²C