LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JDTfuse ASMD1812SL700-12V product image
  • ASMD1812SL700-12V thumbnail 1
  • ASMD1812SL700-12V thumbnail 2
  • ASMD1812SL700-12V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JDTfuse ASMD1812SL700-12VRoHS

Manufacturer
JDTfuseAsian Brands
MPN
ASMD1812SL700-12V
LCSC Part #
C48783175
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 12V 7A 1812
Datasheetpdf iconJDTfuse ASMD1812SL700-12V
In-Stock: 820
820 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2349$ 1.17
50+$ 0.186$ 9.30
150+$ 0.1651$ 24.77
1,500+$ 0.139$ 208.50
3,000+$ 0.1274$ 382.20
4,500+$ 0.1204$ 541.80
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJDTfuse
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max12V
Hold Current7A
Current - Max50A
Power Dissipation2W
Trip Current14A
Resistance @ 25℃1mΩ
Time to Trip(Max)2s
Resistance - Post Trip (R1) (Max)7mΩ

Introduction

AI Translation

The ASMD1812SL series provides surface-mount resettable overcurrent protection with hold current ratings ranging from 1.9A to 9.0A. The series offers a complete combination of hold current and operating voltage ratings, suitable for a wide range of applications.

Features

AI Translation
  • RoHS compliant
  • Halogen-free
  • Faster trip speed
  • 1812 size
  • SMT compatible
  • Solid state
  • Operating current: 1.9 A ~ 9.0 A, @25°C
  • Maximum voltage: 6V/12V
  • Operating temperature: -40°C ~ 85°C
  • Certifications: ROHS, UL

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Motherboard USB and IEEE 1394 protection
  • Set-top boxes and HDMI
  • Optical disc drives
  • Game console port protection