JDTfuse ASMD1206SL600-12V
| Manufacturer | JDTfuseAsian Brands |
| MPN | ASMD1206SL600-12V |
| LCSC Part # | C48783168 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 12V 6A 1206 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 6A | |
| Current - Max | 50A | |
| Power Dissipation | 1.2W | |
| Trip Current | 12A | |
| Height | 1.2mm | |
| Length | 3.6mm | |
| Width | 1.9mm | |
| Time to Trip(Max) | 2s | |
| Resistance @ 25℃ | 2mΩ | |
| Resistance - Post Trip (R1) (Max) | 9mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 6A | |
| Current - Max | 50A | |
| Power Dissipation | 1.2W |
| Type | Description | |
|---|---|---|
| Trip Current | 12A | |
| Height | 1.2mm | |
| Length | 3.6mm | |
| Width | 1.9mm | |
| Time to Trip(Max) | 2s | |
| Resistance @ 25℃ | 2mΩ | |
| Resistance - Post Trip (R1) (Max) | 9mΩ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ASMD1206SL series provides miniature SMT overcurrent protection, suitable for a wide range of applications in modern electronics where space is limited.
Features
AI Translation
- RoHS compliant
- Halogen-free
- Faster trip
- 1206 size
- Surface mount
- Solid state
- Maximum voltage: 6V/12V
- Operating temperature: -40℃ ~ 85℃
- Certifications: RoHS, UL
Applications
AI Translation
- Battery protection circuit modules
- Gaming console port protection
- USB hubs, ports, and peripherals
- Optical disc drives
- Set-top boxes and HDMI
- General electronic equipment
In-Stock: 8,335
8,335 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1575 | $ 0.79 |
| 50+ | $ 0.1248 | $ 6.24 |
| 150+ | $ 0.1107 | $ 16.61 |
| 500+ | $ 0.0932 | $ 46.60 |
| 3,500+ | $ 0.0854 | $ 298.90 |
| 7,000+ | $ 0.0808 | $ 565.60 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 6A | |
| Current - Max | 50A | |
| Power Dissipation | 1.2W | |
| Trip Current | 12A | |
| Height | 1.2mm | |
| Length | 3.6mm | |
| Width | 1.9mm | |
| Time to Trip(Max) | 2s | |
| Resistance @ 25℃ | 2mΩ | |
| Resistance - Post Trip (R1) (Max) | 9mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 6A | |
| Current - Max | 50A | |
| Power Dissipation | 1.2W |
| Type | Description | |
|---|---|---|
| Trip Current | 12A | |
| Height | 1.2mm | |
| Length | 3.6mm | |
| Width | 1.9mm | |
| Time to Trip(Max) | 2s | |
| Resistance @ 25℃ | 2mΩ | |
| Resistance - Post Trip (R1) (Max) | 9mΩ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ASMD1206SL series provides miniature SMT overcurrent protection, suitable for a wide range of applications in modern electronics where space is limited.
Features
AI Translation
- RoHS compliant
- Halogen-free
- Faster trip
- 1206 size
- Surface mount
- Solid state
- Maximum voltage: 6V/12V
- Operating temperature: -40℃ ~ 85℃
- Certifications: RoHS, UL
Applications
AI Translation
- Battery protection circuit modules
- Gaming console port protection
- USB hubs, ports, and peripherals
- Optical disc drives
- Set-top boxes and HDMI
- General electronic equipment
C48783168 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



