LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power SDT01F05D05 product image
Images for reference only

XP Power SDT01F05D05RoHS

Manufacturer
MPN
SDT01F05D05
LCSC Part #
C48748994
Packaging
Through Hole
Customer #
Key Attributes
50kHz Fixed 100mA Through Hole Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconXP Power SDT01F05D05
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.5835$ 6.58
200+$ 2.628$ 525.60
500+$ 2.5402$ 1270.10
1,000+$ 2.4956$ 2495.60
Standard Packaging1/Full
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerXP Power
PackagingThrough Hole
Operating Temperature-40℃~+105℃
Function-
Number of Outputs2
Frequency - Switching50kHz
Features-
Topology-
Output TypeFixed
Operating Voltage4.5V~5.5V
Switch tube (built-in/external)-
Output Voltage5V;-5V
Output Current100mA
Quiescent Current-