LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins RMA40DTBH product image
Images for reference only

Sullins RMA40DTBHRoHS

Manufacturer
MPN
RMA40DTBH
LCSC Part #
C4873980
Packaging
Through Hole,Right Angle,P=3.18mm
Customer #
Key Attributes
3.18mm 80P Right Angle Through Hole,Right Angle,P=3.18mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins RMA40DTBH
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.7566$ 20.76
200+$ 8.0326$ 1606.52
500+$ 7.7508$ 3875.40
1,000+$ 7.6114$ 7611.40
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,Right Angle,P=3.18mm
Pitch3.18mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins80P
Contact PlatingGold
Mounting TypeRight Angle

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.