HTC LM2574N-ADJ
| Manufacturer | |
| MPN | LM2574N-ADJ |
| LCSC Part # | C48736779 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Step-down type 52kHz Adjustable 1.23V~37V 500mA DIP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HTC | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~37V | |
| Output Current | 500mA | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HTC | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~37V | |
| Output Current | 500mA | |
| Quiescent Current | 5mA |
Introduction
The LM2574 series is a monolithic IC designed for step-down DC/DC converters, capable of driving 0.5A loads without external transistors, saving board space. An external shutdown function controlled by logic levels enables standby mode. Internal compensation ensures good line and load regulation in feedback control without external design effort. For protection, thermal shutdown prevents damage during over-temperature operation, while current limiting prevents the output switch from operating in overcurrent conditions. Additional features include a guaranteed output voltage tolerance of ±4% and oscillator frequency tolerance of ±10% under specified input voltage and output load conditions. Includes external shutdown with a typical standby current of 50μA. Fixed output voltage versions include 3.3V, 5V, and 12V devices, while the adjustable version covers an output voltage range of 1.23V to 37V. The LM2574 is available in DIP-8 and SOP-14 packages.
Features
- Fixed output versions: 3.3V, 5.0V, 12V, plus adjustable output version
- Wide output voltage range for adjustable version
- Wide input voltage range
- Guaranteed 0.5A output current
- 52kHz fixed-frequency internal oscillator
- Voltage-mode non-synchronous PWM control
- ON/OFF shutdown control input
- Thermal shutdown and current limiting protection
- SMT package compliant with moisture sensitivity level 3
Applications
- High-efficiency, easy-to-use buck regulator
- High-efficiency pre-regulator for linear regulators
- On-board switching regulator
- Positive-to-negative voltage converter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5712 | $ 0.57 |
| 10+ | $ 0.5582 | $ 5.58 |
| 50+ | $ 0.5501 | $ 27.51 |
| 100+ | $ 0.542 | $ 54.20 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HTC | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~37V | |
| Output Current | 500mA | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HTC | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~37V | |
| Output Current | 500mA | |
| Quiescent Current | 5mA |
Introduction
The LM2574 series is a monolithic IC designed for step-down DC/DC converters, capable of driving 0.5A loads without external transistors, saving board space. An external shutdown function controlled by logic levels enables standby mode. Internal compensation ensures good line and load regulation in feedback control without external design effort. For protection, thermal shutdown prevents damage during over-temperature operation, while current limiting prevents the output switch from operating in overcurrent conditions. Additional features include a guaranteed output voltage tolerance of ±4% and oscillator frequency tolerance of ±10% under specified input voltage and output load conditions. Includes external shutdown with a typical standby current of 50μA. Fixed output voltage versions include 3.3V, 5V, and 12V devices, while the adjustable version covers an output voltage range of 1.23V to 37V. The LM2574 is available in DIP-8 and SOP-14 packages.
Features
- Fixed output versions: 3.3V, 5.0V, 12V, plus adjustable output version
- Wide output voltage range for adjustable version
- Wide input voltage range
- Guaranteed 0.5A output current
- 52kHz fixed-frequency internal oscillator
- Voltage-mode non-synchronous PWM control
- ON/OFF shutdown control input
- Thermal shutdown and current limiting protection
- SMT package compliant with moisture sensitivity level 3
Applications
- High-efficiency, easy-to-use buck regulator
- High-efficiency pre-regulator for linear regulators
- On-board switching regulator
- Positive-to-negative voltage converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



