Ymin VMME1252A680MV
| Manufacturer | YminAsian Brands |
| MPN | VMME1252A680MV |
| LCSC Part # | C487179 |
| Packaging | SMD,D10xL12.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 68uF ±20% 100V SMD |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | - | |
| Capacitance | 68uF | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | - |
| Type | Description | |
|---|---|---|
| Capacitance | 68uF | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
In-Stock: 325
325 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2891 | $ 1.45 |
| 50+ | $ 0.2302 | $ 11.51 |
| 150+ | $ 0.2049 | $ 30.74 |
| 400+ | $ 0.1734 | $ 69.36 |
| 2,400+ | $ 0.1593 | $ 382.32 |
| 4,800+ | $ 0.1509 | $ 724.32 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | - | |
| Capacitance | 68uF | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | - |
| Type | Description | |
|---|---|---|
| Capacitance | 68uF | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VKME1302A680MV | Ymin | SMD,D10xL13mm | 30 | $ 0.2852 |



