LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
XFCN BH254VS-60P product image
  • BH254VS-60P thumbnail 1
  • BH254VS-60P thumbnail 2
  • BH254VS-60P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN BH254VS-60PRoHS

Manufacturer
XFCNAsian Brands
MPN
BH254VS-60P
LCSC Part #
C48687645
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
2x30P 2 IDC Header 30 2.54mm Surface Mount,Vertical 3A SMD,P=2.54mm Free Hanging, Panel Mount RoHS
Datasheetpdf iconXFCN BH254VS-60P
Custom CablesMOQ 1pc
In-Stock: 82
82 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5729$ 0.2865$ 0.29
10+$ 0.4606$ 0.2303$ 2.30
60+$ 0.4037$ 0.2019$ 12.11
120+$ 0.3483$ 0.1742$ 20.90
480+$ 0.3142$ 0.1571$ 75.41
1,200+$ 0.2979$ 0.1490$ 178.80
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerXFCN
PackagingSMD,P=2.54mm
Number of Positions or Pins2x30P
Number of Rows2
colourBlack
Operating Temperature-40℃~+105℃
Connector TypeIDC Header
Number of PINs Per Row30
Pitch2.54mm
Mounting TypeSurface Mount,Vertical
Current Rating3A
Contact MaterialCopper alloy

Features

AI Translation
  • Rated current: 3A
  • Temperature range: -40°C ~ +105°C
  • Insulation resistance: 1000MΩ min.
  • Withstanding voltage: 600V AC/min
  • Contact resistance: 20mΩ max.
  • Insulation material: PA6T (UL 94V-0), black
  • Contact material: Copper alloy
  • Plating: Gold plating 0.5 - 0.6μm; Nickel underplating 30 - 50μm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.