Megain MG6228D4-33
| Manufacturer | MegainAsian Brands |
| MPN | MG6228D4-33 |
| LCSC Part # | C48678124 |
| Packaging | DFN-4L(1x1) |
| Customer # | |
| Key Attributes | IC REG LINEAR 3.3V 500mA DFN-4L(1x1) |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Megain | |
| Packaging | DFN-4L(1x1) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 500nA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Megain | |
| Packaging | DFN-4L(1x1) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 500nA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The MG6228 regulator features low dropout voltage, high power supply rejection ratio, and ultra-low standby current. It consumes only 0.5uA quiescent current under no-load conditions, making it ideal for MCU systems — particularly battery-powered portable devices and other applications requiring continuous power supply. The device integrates common LDO regulator functions, including low dropout operation via a PMOS pass transistor, short-circuit protection, and thermal shutdown protection. The MG6228 supports a maximum operating voltage of 6V, output voltage accuracy of ±2%, and selectable output voltages down to 1.8V. The device is available in multiple SMT packages: SOT89-3, SOT23-3, SOT23-5, and DFN1X1-4L.
Features
- Input voltage range up to 6V
- Selectable output voltage range: 1.8V to 5V
- ±2% output voltage accuracy
- 500mA maximum output current
- 0.5uA ultra-low quiescent current
- 660mV dropout voltage at 500mA output current
- Internal thermal overload protection
- Internal short-circuit current limiting
- Compatible with low-ESR ceramic capacitors
- Active-high enable pin with automatic output capacitor discharge at shutdown
Applications
- Portable battery-powered devices
- Ultra-low-power microcontrollers
- Laptop computers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0311 | $ 0.62 |
| 200+ | $ 0.0243 | $ 4.86 |
| 600+ | $ 0.0206 | $ 12.36 |
| 2,000+ | $ 0.0183 | $ 36.60 |
| 10,000+ | $ 0.0164 | $ 164.00 |
| 20,000+ | $ 0.0153 | $ 306.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Megain | |
| Packaging | DFN-4L(1x1) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 500nA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Megain | |
| Packaging | DFN-4L(1x1) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 500nA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The MG6228 regulator features low dropout voltage, high power supply rejection ratio, and ultra-low standby current. It consumes only 0.5uA quiescent current under no-load conditions, making it ideal for MCU systems — particularly battery-powered portable devices and other applications requiring continuous power supply. The device integrates common LDO regulator functions, including low dropout operation via a PMOS pass transistor, short-circuit protection, and thermal shutdown protection. The MG6228 supports a maximum operating voltage of 6V, output voltage accuracy of ±2%, and selectable output voltages down to 1.8V. The device is available in multiple SMT packages: SOT89-3, SOT23-3, SOT23-5, and DFN1X1-4L.
Features
- Input voltage range up to 6V
- Selectable output voltage range: 1.8V to 5V
- ±2% output voltage accuracy
- 500mA maximum output current
- 0.5uA ultra-low quiescent current
- 660mV dropout voltage at 500mA output current
- Internal thermal overload protection
- Internal short-circuit current limiting
- Compatible with low-ESR ceramic capacitors
- Active-high enable pin with automatic output capacitor discharge at shutdown
Applications
- Portable battery-powered devices
- Ultra-low-power microcontrollers
- Laptop computers
C48678124 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



