baocheng 5.0SMDJ33A
| Manufacturer | baochengAsian Brands |
| MPN | 5.0SMDJ33A |
| LCSC Part # | C48678050 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | 53.3V 93.9A 5kW@10/1000us 40.6V Unidirectional 33V SMC TVS Diodes |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | baocheng | |
| Packaging | SMC | |
| Clamping Voltage | 53.3V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 93.9A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 40.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | baocheng | |
| Packaging | SMC | |
| Clamping Voltage | 53.3V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 93.9A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 40.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Surface mount application optimized for board space
- Low-profile package
- Built-in strain relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 5000W peak pulse power capability at 10/1000μs waveform, repetitive rate (duty cycle) 0.01%
- Fast response time
- Typical reverse leakage current IR < 2μA
- High-temperature soldering capability: 260°C/10s at terminals
- Plastic package meets UL 94V-0 flammability rating
- MSL Level 1 per J-STD-020
- Compliant with IEC61000-4-2: ESD air discharge 30KV, contact discharge 30KV
Applications
AI Translation
- I/O interfaces
- Low-frequency signal transmission lines
- AC/DC power supplies
In-Stock: 2,985
2,985 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4495$ 0.4271 | $ 2.14 |
| 50+ | $ 0.3715$ 0.3530 | $ 17.65 |
| 150+ | $ 0.3381$ 0.3212 | $ 48.18 |
| 500+ | $ 0.2964$ 0.2816 | $ 140.80 |
| 3,000+ | $ 0.2779$ 0.2641 | $ 792.30 |
| 6,000+ | $ 0.2667$ 0.2534 | $ 1520.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | baocheng | |
| Packaging | SMC | |
| Clamping Voltage | 53.3V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 93.9A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 40.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | baocheng | |
| Packaging | SMC | |
| Clamping Voltage | 53.3V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 93.9A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 40.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Surface mount application optimized for board space
- Low-profile package
- Built-in strain relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 5000W peak pulse power capability at 10/1000μs waveform, repetitive rate (duty cycle) 0.01%
- Fast response time
- Typical reverse leakage current IR < 2μA
- High-temperature soldering capability: 260°C/10s at terminals
- Plastic package meets UL 94V-0 flammability rating
- MSL Level 1 per J-STD-020
- Compliant with IEC61000-4-2: ESD air discharge 30KV, contact discharge 30KV
Applications
AI Translation
- I/O interfaces
- Low-frequency signal transmission lines
- AC/DC power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



