LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
baocheng AO3404A product image
  • AO3404A thumbnail 1
  • AO3404A thumbnail 2
  • AO3404A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

baocheng AO3404ARoHS

Manufacturer
baochengAsian Brands
MPN
AO3404A
LCSC Part #
C48678026
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 30V 5.8A SOT-23
Datasheetpdf iconbaocheng AO3404A
In-Stock: 2,340
2,340 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0319$ 0.0304$ 0.61
200+$ 0.0246$ 0.0234$ 4.68
600+$ 0.0205$ 0.0195$ 11.70
3,000+$ 0.0181$ 0.0172$ 51.60
9,000+$ 0.016$ 0.0152$ 136.80
21,000+$ 0.0149$ 0.0142$ 298.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
Manufacturerbaocheng
PackagingSOT-23
Drain to Source Voltage30V
Current - Continuous Drain(Id)5.8A
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation1.4W
RDS(on)36mΩ@4.5V
Number1 N-channel
Gate Charge(Qg)17nC@10V
Vgs±20V
TypeN-Channel

Features

AI Translation
  • Drain-Source Voltage (VDS) = 30V
  • Drain Current (Ib) = 5.8 A, Gate-Source Voltage (VGS) = 10 V
  • On-State Resistance (RDS(ON)) < 25 mΩ (VGS = 10V)
  • On-State Resistance (RDS(ON)) < 36 mΩ (VGS = 4.5 V)

Applications

AI Translation
  • PWM applications
  • Load switching
  • Mobile phone battery charging