baocheng AO3402A
| Manufacturer | baochengAsian Brands |
| MPN | AO3402A |
| LCSC Part # | C48678025 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 4A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | baocheng | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4A | |
| Output Capacitance(Coss) | 54.5pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 85mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 390pF | |
| Gate Charge(Qg) | 4.34nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | baocheng | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4A | |
| Output Capacitance(Coss) | 54.5pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 85mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 390pF | |
| Gate Charge(Qg) | 4.34nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 3402 utilizes advanced trench technology to achieve excellent on-resistance (RDS(ON)), low gate charge, and operation at gate voltages as low as 2.5V. The device is suitable for use as a load switch or in PWM applications.
Features
AI Translation
- RoHS compliant
- Surface mount package
Applications
AI Translation
- Load switch and PWM applications
In-Stock: 2,480
2,480 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0335$ 0.0319 | $ 0.64 |
| 200+ | $ 0.0275$ 0.0262 | $ 5.24 |
| 600+ | $ 0.0241$ 0.0229 | $ 13.74 |
| 3,000+ | $ 0.0221$ 0.0210 | $ 63.00 |
| 9,000+ | $ 0.0204$ 0.0194 | $ 174.60 |
| 21,000+ | $ 0.0194$ 0.0185 | $ 388.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | baocheng | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4A | |
| Output Capacitance(Coss) | 54.5pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 85mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 390pF | |
| Gate Charge(Qg) | 4.34nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | baocheng | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4A | |
| Output Capacitance(Coss) | 54.5pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 85mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 390pF | |
| Gate Charge(Qg) | 4.34nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 3402 utilizes advanced trench technology to achieve excellent on-resistance (RDS(ON)), low gate charge, and operation at gate voltages as low as 2.5V. The device is suitable for use as a load switch or in PWM applications.
Features
AI Translation
- RoHS compliant
- Surface mount package
Applications
AI Translation
- Load switch and PWM applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



