microgate MGGB2012M181HT-LF
| Manufacturer | microgateAsian Brands |
| MPN | MGGB2012M181HT-LF |
| LCSC Part # | C486339 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 180Ω 0805 |
| Datasheet | microgate MGGB2012M181HT-LF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | microgate | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 200mΩ | |
| Operating Temperature | - | |
| Number of Lines | - | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 180Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | microgate | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 200mΩ | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Lines | - | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 180Ω@100MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | microgate | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 200mΩ | |
| Operating Temperature | - | |
| Number of Lines | - | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 180Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | microgate | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 200mΩ | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Lines | - | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 180Ω@100MHz |
Help & FeedbackShow similar products (0) >
C486339 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



