LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins GCB34DHLR product image
Images for reference only

Sullins GCB34DHLRRoHS

Manufacturer
MPN
GCB34DHLR
LCSC Part #
C4859322
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
1.27mm 68P Through Hole Through Hole,P=1.27mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins GCB34DHLR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.8602$ 10.86
200+$ 4.2035$ 840.70
500+$ 4.055$ 2027.50
1,000+$ 3.9823$ 3982.30
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins68P
Contact PlatingGold
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.