LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EG Micro EG1252E product image
  • EG1252E thumbnail 1
  • EG1252E thumbnail 2
  • EG1252E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EG Micro EG1252ERoHS

Manufacturer
EG MicroAsian Brands
MPN
EG1252E
LCSC Part #
C48580023
Packaging
SOP-8
Customer #
Key Attributes
Current mode controller
Datasheetpdf iconEG Micro EG1252E
In-Stock: 3,260
3,260 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0959$ 0.48
50+$ 0.0845$ 4.23
150+$ 0.0788$ 11.82
500+$ 0.0745$ 37.25
2,500+$ 0.0711$ 177.75
4,000+$ 0.0694$ 277.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerEG Micro
PackagingSOP-8
Operating Temperature-45℃~+125℃
Output Current800mA
Frequency - Switching100kHz
Pd - Power Dissipation-
Voltage - Breakdown-
Voltage - Supply-
FeaturesAdjustable soft-start;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Brown-in/Brown-out detection;Over Current Protection;Under Voltage Protection
TopologyForward;Flyback
Output Voltage-
Duty Cycle(Max)49%
Working ModePWM Modulation
Feedback SystemSecondary-Side Feedback

Introduction

AI Translation

EG1252E is a cost-effective current-mode PWM controller designed for medium- and high-power forward converter applications as well as flyback converter applications. The device incorporates a built-in frequency dithering function, offering excellent EMI characteristics. It integrates comprehensive protection features, including VCC undervoltage lockout, VCC overvoltage protection, cycle-by-cycle current limiting, input undervoltage protection, overload protection, and soft-start.

Features

AI Translation
  • Peak current mode control
  • Excellent EMI characteristics
  • Minimal external components
  • External soft-start
  • Input undervoltage protection
  • Supply undervoltage protection
  • Optocoupler open-circuit protection
  • Maximum duty cycle 49%
  • External resistor programmable PWM frequency, up to 500kHz
  • Cycle-by-cycle current limiting
  • Output current capability IO +/-0.5A / 0.8A
  • Built-in leading edge blanking
  • Low startup current
  • SOP8 package

Applications

AI Translation
  • LED display
  • Lithium battery charger
  • Lead-acid battery charger
  • Adapter
  • Motor drive power supply