TI TPS63060DSCR
| Manufacturer | |
| MPN | TPS63060DSCR |
| LCSC Part # | C48567 |
| Packaging | WSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | High Input Voltage Buck-Boost Converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA);-40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.4MHz;2.2MHz~2.6MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Frequency synchronization;Operating status indication;Load disconnect;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck-Boost | |
| Operating Voltage | 2.5V~12V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V~8V | |
| Output Current | 2A | |
| Quiescent Current | 30uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA);-40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.4MHz;2.2MHz~2.6MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Frequency synchronization;Operating status indication;Load disconnect;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck-Boost | |
| Operating Voltage | 2.5V~12V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V~8V | |
| Output Current | 2A | |
| Quiescent Current | 30uA |
Introduction
The TPS6306x devices provide a power supply solution for products powered by either three - cell up to six - cell alkaline, NiCd or NiMH battery, or a one - cell or dual - cell Li - Ion or Li - polymer battery. Output currents can go as high as 2 - A while using a dual - cell Li - Ion or Li - polymer battery, and discharge it down to 5 V or lower. The buck - boost converter is based on a fixed frequency, pulse - width - modulation (PWM) controller using synchronous rectification to obtain maximum efficiency. At low load currents, the converter enters power - save mode to maintain high efficiency over a wide load current range. The power - save mode can be disabled, forcing the converter to operate at a fixed switching frequency. The maximum average current in the switches is limited to a typical value of 2.25 A. The output voltage is programmable using an external resistor divider, or is fixed internally on the chip. The converter can be disabled to minimize battery drain. During shutdown, the load is disconnected from the battery.
Features
- Input Voltage Range: 2.5 V to 12 V
- Efficiency: Up to 93%
- Output Current at 5 V (VIN < 10 V): 2 A in Buck Mode
- Output Current at 5 V (VIN > 4 V): 1.3 A in Boost Mode
- Automatic Transition Between Step Down and Boost Mode
- Typical Device Quiescent Current: <30 μA
- Fixed and Adjustable Output Voltage Options from 2.5 V to 8 V
- Power - Save Mode for Improved Efficiency at Low Output Power
- Forced Fixed - Frequency Operation at 2.4 MHz and Synchronization Possible
- Power Good Output
- Buck - Boost Overlap Control™
- Load Disconnect During Shutdown
- Overtemperature Protection
- Overvoltage Protection
Applications
- Dual Li - Ion Application
- DSCs and Camcorders
- Notebook Computer
- Industrial Metering Equipment
- Ultra Mobile PCs and Mobile Internet Devices
- Personal Medical Products
- High - Power LEDs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6967 | $ 2.70 |
| 10+ | $ 2.3112 | $ 23.11 |
| 30+ | $ 2.0699 | $ 62.10 |
| 100+ | $ 1.8237 | $ 182.37 |
| 500+ | $ 1.712 | $ 856.00 |
| 1,000+ | $ 1.6634 | $ 1663.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA);-40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.4MHz;2.2MHz~2.6MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Frequency synchronization;Operating status indication;Load disconnect;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck-Boost | |
| Operating Voltage | 2.5V~12V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V~8V | |
| Output Current | 2A | |
| Quiescent Current | 30uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA);-40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.4MHz;2.2MHz~2.6MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Frequency synchronization;Operating status indication;Load disconnect;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck-Boost | |
| Operating Voltage | 2.5V~12V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V~8V | |
| Output Current | 2A | |
| Quiescent Current | 30uA |
Introduction
The TPS6306x devices provide a power supply solution for products powered by either three - cell up to six - cell alkaline, NiCd or NiMH battery, or a one - cell or dual - cell Li - Ion or Li - polymer battery. Output currents can go as high as 2 - A while using a dual - cell Li - Ion or Li - polymer battery, and discharge it down to 5 V or lower. The buck - boost converter is based on a fixed frequency, pulse - width - modulation (PWM) controller using synchronous rectification to obtain maximum efficiency. At low load currents, the converter enters power - save mode to maintain high efficiency over a wide load current range. The power - save mode can be disabled, forcing the converter to operate at a fixed switching frequency. The maximum average current in the switches is limited to a typical value of 2.25 A. The output voltage is programmable using an external resistor divider, or is fixed internally on the chip. The converter can be disabled to minimize battery drain. During shutdown, the load is disconnected from the battery.
Features
- Input Voltage Range: 2.5 V to 12 V
- Efficiency: Up to 93%
- Output Current at 5 V (VIN < 10 V): 2 A in Buck Mode
- Output Current at 5 V (VIN > 4 V): 1.3 A in Boost Mode
- Automatic Transition Between Step Down and Boost Mode
- Typical Device Quiescent Current: <30 μA
- Fixed and Adjustable Output Voltage Options from 2.5 V to 8 V
- Power - Save Mode for Improved Efficiency at Low Output Power
- Forced Fixed - Frequency Operation at 2.4 MHz and Synchronization Possible
- Power Good Output
- Buck - Boost Overlap Control™
- Load Disconnect During Shutdown
- Overtemperature Protection
- Overvoltage Protection
Applications
- Dual Li - Ion Application
- DSCs and Camcorders
- Notebook Computer
- Industrial Metering Equipment
- Ultra Mobile PCs and Mobile Internet Devices
- Personal Medical Products
- High - Power LEDs
C48567 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



