LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
TECH PUBLIC TP74LV1T34C5 product image
  • TP74LV1T34C5 thumbnail 1
  • TP74LV1T34C5 thumbnail 2
  • TP74LV1T34C5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TP74LV1T34C5RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TP74LV1T34C5
LCSC Part #
C48543224
Packaging
SOT-353
Customer #
Key Attributes
SINGLE BUFFER GATE CMOS LOGIC LEVEL SHIFTER
Datasheetpdf iconTECH PUBLIC TP74LV1T34C5
In-Stock: 3,980
3,980 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0919$ 0.0828$ 0.41
50+$ 0.0721$ 0.0649$ 3.25
150+$ 0.0623$ 0.0561$ 8.42
500+$ 0.0548$ 0.0494$ 24.70
3,000+$ 0.0489$ 0.0441$ 132.30
6,000+$ 0.0459$ 0.0414$ 248.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerTECH PUBLIC
PackagingSOT-353
Output SignalCMOS
Operating Temperature-40℃~+125℃
Input SignalCMOS
Number of Elements1
Channel TypeUnidirectional
FeaturesPower-off protection
Voltage - Supply1.6V~5.5V;1.6V~5.5V
Number of Circuits1

Introduction

AI Translation

This device is a low-voltage CMOS gate logic with a wider operating voltage range, suitable for industrial, portable, and telecom applications. Its inputs feature lower threshold circuitry, enabling compatibility with 1.8V input logic levels at VCC = 3.3V, and supporting level translation from 1.8V to 3.3V.

Features

AI Translation
  • Operating voltage range: 1.6V to 5.5V
  • Low supply current: Icc = 10μA (max)
  • Output drive current: ±8mA (at VCC = 5.0V)
  • Power-off protection
  • ESD protection exceeds JESD 22 standard
  • Human Body Model: 2000V (A114-A)
  • Machine Model: 200V (A115-A)
  • Charged Device Model: 1000V (C101)

Applications

AI Translation
  • AV receivers
  • Audio docking stations
  • Blu-ray players & home theater systems
  • Embedded PCs
  • Solid-state drives