TECH PUBLIC TP74LV1T04C5
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TP74LV1T04C5 |
| LCSC Part # | C48543223 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | SINGLE INVERTER GATE CMOS LOGIC LEVEL SHIFTER |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| output type | Inverting | |
| Interface | - | |
| Output Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off protection | |
| Voltage - Supply | 1.6V~5.5V | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| output type | Inverting | |
| Interface | - | |
| Output Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off protection | |
| Voltage - Supply | 1.6V~5.5V | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
This device is a single-channel level-shifting inverter gate. Its low-threshold input supports 1.8V input logic at VCC=3.3V, enabling level up-translation from 1.8V to 3.3V. Additionally, the 5V-tolerant input pin supports level down-translation (output from 3.3V to 2.5V at VCC=2.5V). The output level references the supply voltage, supporting 1.8V, 2.5V, 3.3V, and 5.0V CMOS levels.
Features
- Operating voltage range: 1.6V to 5.5V
- Low quiescent current: Icc = 10μA (max)
- Output drive capability: ±8mA (VCC = 5.0V)
- Power-off protection
- ESD protection exceeds JESD 22 standard
- Human Body Model: 2000-V (A114-A)
- Machine Model: 200-V (A115-A)
- Charged Device Model: 1000-V (C101)
Applications
- AV receivers
- Audio docking stations
- Blu-ray players and home theater systems
- Embedded PCs
- Personal digital assistants
- Solid-state drives
- Wireless headsets, keyboards, and mice
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1159$ 0.1102 | $ 0.55 |
| 50+ | $ 0.0923$ 0.0877 | $ 4.39 |
| 150+ | $ 0.0805$ 0.0765 | $ 11.48 |
| 500+ | $ 0.0717$ 0.0682 | $ 34.10 |
| 3,000+ | $ 0.0646$ 0.0614 | $ 184.20 |
| 6,000+ | $ 0.0611$ 0.0581 | $ 348.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| output type | Inverting | |
| Interface | - | |
| Output Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off protection | |
| Voltage - Supply | 1.6V~5.5V | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| output type | Inverting | |
| Interface | - | |
| Output Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off protection | |
| Voltage - Supply | 1.6V~5.5V | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
This device is a single-channel level-shifting inverter gate. Its low-threshold input supports 1.8V input logic at VCC=3.3V, enabling level up-translation from 1.8V to 3.3V. Additionally, the 5V-tolerant input pin supports level down-translation (output from 3.3V to 2.5V at VCC=2.5V). The output level references the supply voltage, supporting 1.8V, 2.5V, 3.3V, and 5.0V CMOS levels.
Features
- Operating voltage range: 1.6V to 5.5V
- Low quiescent current: Icc = 10μA (max)
- Output drive capability: ±8mA (VCC = 5.0V)
- Power-off protection
- ESD protection exceeds JESD 22 standard
- Human Body Model: 2000-V (A114-A)
- Machine Model: 200-V (A115-A)
- Charged Device Model: 1000-V (C101)
Applications
- AV receivers
- Audio docking stations
- Blu-ray players and home theater systems
- Embedded PCs
- Personal digital assistants
- Solid-state drives
- Wireless headsets, keyboards, and mice
C48543223 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



