TECH PUBLIC TP431C124C6-1
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TP431C124C6-1 |
| LCSC Part # | C48543222 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | Precision adjustable reference source |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Quiescent Current | 700nA | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±0.5% | |
| Minimum Cathode Current for Regulation | 80mA | |
| Reference Type | Parallel | |
| Output Current | 100mA | |
| Features | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Quiescent Current | 700nA | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Minimum Cathode Current for Regulation | 80mA | |
| Reference Type | Parallel | |
| Output Current | 100mA | |
| Features | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Introduction
Three-terminal adjustable shunt voltage regulator with output voltage settable to any value between Vref (approximately 1.24V) and 18V via two external resistors. The device features a typical output impedance of 0.05Ω. The active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in many applications, including on-board voltage regulation, adjustable power supplies, and power-on/power-off sequencing.
Features
- Adjustable output voltage range: 1.24V~18V
- Low dynamic output resistance: 0.05Ω (typical)
- Low temperature drift: 2mV (typical)
- Low output noise
- High stability with capacitive loads
- Current capacity range: 0.1-100 mA
- Accuracy: 0.5%
- Package: SOT363
Applications
- Adjustable voltage and current reference
- Zener diode replacement
- Voltage monitoring
- Comparator with integrated reference
- Secondary-side voltage regulation in flyback switching power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1805$ 0.1715 | $ 0.86 |
| 50+ | $ 0.1583$ 0.1504 | $ 7.52 |
| 150+ | $ 0.1488$ 0.1414 | $ 21.21 |
| 500+ | $ 0.137$ 0.1302 | $ 65.10 |
| 3,000+ | $ 0.1317$ 0.1252 | $ 375.60 |
| 6,000+ | $ 0.1285$ 0.1221 | $ 732.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Quiescent Current | 700nA | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±0.5% | |
| Minimum Cathode Current for Regulation | 80mA | |
| Reference Type | Parallel | |
| Output Current | 100mA | |
| Features | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Quiescent Current | 700nA | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Minimum Cathode Current for Regulation | 80mA | |
| Reference Type | Parallel | |
| Output Current | 100mA | |
| Features | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Introduction
Three-terminal adjustable shunt voltage regulator with output voltage settable to any value between Vref (approximately 1.24V) and 18V via two external resistors. The device features a typical output impedance of 0.05Ω. The active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in many applications, including on-board voltage regulation, adjustable power supplies, and power-on/power-off sequencing.
Features
- Adjustable output voltage range: 1.24V~18V
- Low dynamic output resistance: 0.05Ω (typical)
- Low temperature drift: 2mV (typical)
- Low output noise
- High stability with capacitive loads
- Current capacity range: 0.1-100 mA
- Accuracy: 0.5%
- Package: SOT363
Applications
- Adjustable voltage and current reference
- Zener diode replacement
- Voltage monitoring
- Comparator with integrated reference
- Secondary-side voltage regulation in flyback switching power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



