TECH PUBLIC LN2401-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | LN2401-TP |
| LCSC Part # | C48543201 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1A Step-Down Constant Current, High Efficiency LED Driver |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | - | |
| Frequency - Switching | 1.5MHz | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Type | DC-DC | |
| Output Current | 1A | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | - | |
| Frequency - Switching | 1.5MHz | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Type | DC-DC | |
| Output Current | 1A | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.5V~5.5V |
Introduction
This device is a constant-frequency current-mode PWM step-down LED driver featuring 1A output current and 1.5MHz switching frequency. It integrates a main switch and a synchronous rectifier, achieving high efficiency without an external Schottky diode. The device offers two operating modes: PWM control and PFM mode switching control, enabling high efficiency across a wider LED current range. The typical feedback voltage is 0.1V. The device also integrates multiple protection features, including input overvoltage protection, cycle-by-cycle current limiting, and overtemperature protection.
Features
- 2.5V to 5.5V input voltage range
- 1.0A output current
- 1.5MHz constant frequency operation
- No Schottky diode required
- Feedback voltage down to 0.1V
- 100% duty cycle at dropout
- Low quiescent current: 50μA
- Short-circuit protection
- Thermal fault protection
- Input overvoltage protection
- <1μA shutdown current
- Compact package: SOT23-5
Applications
- LED driver
- 3- or 4-cell AA battery-powered flashlights
- Single-cell Li-ion battery-powered flashlights
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1513$ 0.1438 | $ 0.72 |
| 50+ | $ 0.1213$ 0.1153 | $ 5.77 |
| 150+ | $ 0.1062$ 0.1009 | $ 15.14 |
| 500+ | $ 0.095$ 0.0903 | $ 45.15 |
| 3,000+ | $ 0.086$ 0.0817 | $ 245.10 |
| 6,000+ | $ 0.0814$ 0.0774 | $ 464.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | - | |
| Frequency - Switching | 1.5MHz | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Type | DC-DC | |
| Output Current | 1A | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | - | |
| Frequency - Switching | 1.5MHz | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Type | DC-DC | |
| Output Current | 1A | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.5V~5.5V |
Introduction
This device is a constant-frequency current-mode PWM step-down LED driver featuring 1A output current and 1.5MHz switching frequency. It integrates a main switch and a synchronous rectifier, achieving high efficiency without an external Schottky diode. The device offers two operating modes: PWM control and PFM mode switching control, enabling high efficiency across a wider LED current range. The typical feedback voltage is 0.1V. The device also integrates multiple protection features, including input overvoltage protection, cycle-by-cycle current limiting, and overtemperature protection.
Features
- 2.5V to 5.5V input voltage range
- 1.0A output current
- 1.5MHz constant frequency operation
- No Schottky diode required
- Feedback voltage down to 0.1V
- 100% duty cycle at dropout
- Low quiescent current: 50μA
- Short-circuit protection
- Thermal fault protection
- Input overvoltage protection
- <1μA shutdown current
- Compact package: SOT23-5
Applications
- LED driver
- 3- or 4-cell AA battery-powered flashlights
- Single-cell Li-ion battery-powered flashlights
C48543201 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



