TECH PUBLIC FDG8850NZ-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FDG8850NZ-TP |
| LCSC Part # | C48543189 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET 30V 800mA SOT-363 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 800mA | |
| Output Capacitance(Coss) | 18.3pF | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.4pF | |
| RDS(on) | 350mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 72.9pF | |
| Gate Charge(Qg) | 2.6nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 800mA | |
| Output Capacitance(Coss) | 18.3pF |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.4pF | |
| RDS(on) | 350mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 72.9pF | |
| Gate Charge(Qg) | 2.6nC@4.5V |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Reverse battery protection - Load switch - Power management - Motor control
In-Stock: 3,010
3,010 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.079$ 0.0751 | $ 0.38 |
| 50+ | $ 0.062$ 0.0589 | $ 2.95 |
| 150+ | $ 0.0535$ 0.0509 | $ 7.64 |
| 500+ | $ 0.0471$ 0.0448 | $ 22.40 |
| 3,000+ | $ 0.042$ 0.0399 | $ 119.70 |
| 6,000+ | $ 0.0394$ 0.0375 | $ 225.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 800mA | |
| Output Capacitance(Coss) | 18.3pF | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.4pF | |
| RDS(on) | 350mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 72.9pF | |
| Gate Charge(Qg) | 2.6nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 800mA | |
| Output Capacitance(Coss) | 18.3pF |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.4pF | |
| RDS(on) | 350mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 72.9pF | |
| Gate Charge(Qg) | 2.6nC@4.5V |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Reverse battery protection - Load switch - Power management - Motor control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



