LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins GCB75DHFT product image
Images for reference only

Sullins GCB75DHFTRoHS

Manufacturer
MPN
GCB75DHFT
LCSC Part #
C4853320
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
1.27mm 150P Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins GCB75DHFT
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.0566$ 21.06
200+$ 8.1493$ 1629.86
500+$ 7.8629$ 3931.45
1,000+$ 7.722$ 7722.00
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingSMD,P=1.27mm
Pitch1.27mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins150P
Contact PlatingGold
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.