LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins GEC07DRTS-S93 product image
Images for reference only

Sullins GEC07DRTS-S93RoHS

Manufacturer
MPN
GEC07DRTS-S93
LCSC Part #
C4847849
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm 14P Through Hole Through Hole,P=2.54mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins GEC07DRTS-S93
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.9052$ 5.91
200+$ 2.2851$ 457.02
500+$ 2.2048$ 1102.40
1,000+$ 2.1654$ 2165.40
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins14P
Contact PlatingTin
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.