HCTL HC-63001-4SGM-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-63001-4SGM-05 |
| LCSC Part # | C48391401 |
| Packaging | P=6.3mm |
| Customer # | |
| Key Attributes | P=6.3mm Circular Connector Accessories RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | HCTL | |
| Packaging | P=6.3mm | |
| Type | Sealing plug |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | HCTL |
| Type | Description | |
|---|---|---|
| Packaging | P=6.3mm | |
| Type | Sealing plug |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated Current: 13A AC/DC
- Rated Voltage: 300V AC/DC
- Temperature Range: -40°C ~ +105°C
- Contact Resistance: 20mΩ max
- Insulation Resistance: 1000mΩ min
- Withstanding Voltage: 1500V AC/min
- Material: Tin-plated phosphor bronze; Housing: Nylon 66 UL94-V0(2)
- Wire Range: AWG #16~20#
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3731 | $ 1.87 |
| 50+ | $ 0.293 | $ 14.65 |
| 150+ | $ 0.2586 | $ 38.79 |
| 1,000+ | $ 0.2158 | $ 215.80 |
| 2,000+ | $ 0.1967 | $ 393.40 |
| 5,000+ | $ 0.1852 | $ 926.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | HCTL | |
| Packaging | P=6.3mm | |
| Type | Sealing plug |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | HCTL |
| Type | Description | |
|---|---|---|
| Packaging | P=6.3mm | |
| Type | Sealing plug |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated Current: 13A AC/DC
- Rated Voltage: 300V AC/DC
- Temperature Range: -40°C ~ +105°C
- Contact Resistance: 20mΩ max
- Insulation Resistance: 1000mΩ min
- Withstanding Voltage: 1500V AC/min
- Material: Tin-plated phosphor bronze; Housing: Nylon 66 UL94-V0(2)
- Wire Range: AWG #16~20#
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



