LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-63001-3*3SGF-05 product image
  • HC-63001-3*3SGF-05 thumbnail 1
  • HC-63001-3*3SGF-05 thumbnail 2
  • HC-63001-3*3SGF-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-63001-3*3SGF-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-63001-3*3SGF-05
LCSC Part #
C48391397
Packaging
P=6.3mm
Customer #
Key Attributes
P=6.3mm Circular Connector Accessories RoHS
Datasheetpdf iconHCTL HC-63001-3*3SGF-05
Custom CablesMOQ 1pc
In-Stock: 30
30 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3008$ 1.50
50+$ 0.2362$ 11.81
150+$ 0.2085$ 31.28
500+$ 0.174$ 87.00
2,500+$ 0.1586$ 396.50
5,000+$ 0.1493$ 746.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Circular Connectors/Circular Connector Accessories
ManufacturerHCTL
PackagingP=6.3mm
TypeSealing plug

Features

AI Translation
  • Rated Current: 13A AC/DC
  • Rated Voltage: 300V AC/DC
  • Temperature Range: -40°C ~ +105°C
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 1000mΩ min
  • Withstanding Voltage: 1500V AC/min
  • Material: Tin-plated phosphor bronze; Housing: Nylon 66 UL94-V0(2)
  • Wire Range: AWG #16~20#

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.