LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins RCB106DHHR-S578 product image
Images for reference only

Sullins RCB106DHHR-S578RoHS

Manufacturer
MPN
RCB106DHHR-S578
LCSC Part #
C4838531
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
1.27mm 212P Through Hole Through Hole,P=1.27mm Edgeboard Connectors RoHS
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.4945$ 21.49
200+$ 8.319$ 1663.80
500+$ 8.0266$ 4013.30
1,000+$ 7.8826$ 7882.60
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins212P
Contact PlatingGold
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.