LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ECC40DCST-S288 product image
Images for reference only

Sullins ECC40DCST-S288RoHS

Manufacturer
MPN
ECC40DCST-S288
LCSC Part #
C4835557
Packaging
P=2.54mm
Customer #
Key Attributes
2.54mm 80P Clamping plate P=2.54mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins ECC40DCST-S288
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.0163$ 11.02
200+$ 4.2641$ 852.82
500+$ 4.1141$ 2057.05
1,000+$ 4.0398$ 4039.80
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=2.54mm
Pitch2.54mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins80P
Contact PlatingGold
Mounting TypeClamping plate

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.