LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ABC07DRAN-S93 product image
Images for reference only

Sullins ABC07DRAN-S93

Manufacturer
MPN
ABC07DRAN-S93
LCSC Part #
C4832567
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
2.54mm 14P Right Angle Through Hole,Right Angle,P=2.54mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins ABC07DRAN-S93
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.8028$ 12.80
200+$ 4.9551$ 991.02
500+$ 4.7808$ 2390.40
1,000+$ 4.6944$ 4694.40
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,Right Angle,P=2.54mm
Pitch2.54mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins14P
Contact PlatingGold
Mounting TypeRight Angle

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.