LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ACC28DTBS-S189 product image
Images for reference only

Sullins ACC28DTBS-S189

Manufacturer
MPN
ACC28DTBS-S189
LCSC Part #
C4831676
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
2.54mm 56P Right Angle Through Hole,Right Angle,P=2.54mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins ACC28DTBS-S189
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.4082$ 21.41
200+$ 8.2857$ 1657.14
500+$ 7.9948$ 3997.40
1,000+$ 7.8508$ 7850.80
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,Right Angle,P=2.54mm
Pitch2.54mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins56P
Contact PlatingGold
Mounting TypeRight Angle

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.