Hangzhou Ruimeng Tech MS1243
| Manufacturer | Hangzhou Ruimeng TechAsian Brands |
| MPN | MS1243 |
| LCSC Part # | C482690 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 24-bit high-precision, low-power analog-to-digital converter |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~5MHz | |
| Features | Multiplexers;Input buffer;Integrated modulator;Built-in digital filter;Synchronous triggering | |
| Interface | SPI | |
| Quiescent Current (Iq) | 60uA | |
| Resolution(Bits) | 15Hz;24;7.5Hz;3.75Hz | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 8 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~5MHz | |
| Features | Multiplexers;Input buffer;Integrated modulator;Built-in digital filter;Synchronous triggering |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Quiescent Current (Iq) | 60uA | |
| Resolution(Bits) | 15Hz;24;7.5Hz;3.75Hz | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 8 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
MS1242/MS1243 is a high-precision, wide dynamic range Σ-Δ ADC operating at 2.7V to 5.25V, capable of 24-bit no-missing-code conversion with an effective resolution of up to 21 bits. It is widely applicable in process control, weighing, liquid/gas chemical analysis, blood analysis, smart transmitters, and portable measurement instruments.
Features
AI Translation
- 24-bit no missing code, 21-bit effective resolution ADC
- Integrated 50Hz/60Hz notch filter (up to −90dB)
- INL less than 0.0015%
- Programmable gain (1~128)
- Single clock cycle ready
- Programmable ADC output data rate
- External reference voltage range: 0.1V~5V
- On-chip calibration
- Integrated SPI-compatible bus interface
- Low power consumption, as low as 0.6mW
- 4 analog input channels (MS1242)
- 8 analog input channels (MS1243)
Applications
AI Translation
- Industrial process control
- Weighing scales
- Liquid/gas chemical analysis
- Blood analyzers
- Smart transducers
- Portable equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.2653 | $ 8.27 |
| 10+ | $ 7.1579 | $ 71.58 |
| 30+ | $ 6.0873 | $ 182.62 |
| 100+ | $ 5.5209 | $ 552.09 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~5MHz | |
| Features | Multiplexers;Input buffer;Integrated modulator;Built-in digital filter;Synchronous triggering | |
| Interface | SPI | |
| Quiescent Current (Iq) | 60uA | |
| Resolution(Bits) | 15Hz;24;7.5Hz;3.75Hz | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 8 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~5MHz | |
| Features | Multiplexers;Input buffer;Integrated modulator;Built-in digital filter;Synchronous triggering |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Quiescent Current (Iq) | 60uA | |
| Resolution(Bits) | 15Hz;24;7.5Hz;3.75Hz | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 8 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
MS1242/MS1243 is a high-precision, wide dynamic range Σ-Δ ADC operating at 2.7V to 5.25V, capable of 24-bit no-missing-code conversion with an effective resolution of up to 21 bits. It is widely applicable in process control, weighing, liquid/gas chemical analysis, blood analysis, smart transmitters, and portable measurement instruments.
Features
AI Translation
- 24-bit no missing code, 21-bit effective resolution ADC
- Integrated 50Hz/60Hz notch filter (up to −90dB)
- INL less than 0.0015%
- Programmable gain (1~128)
- Single clock cycle ready
- Programmable ADC output data rate
- External reference voltage range: 0.1V~5V
- On-chip calibration
- Integrated SPI-compatible bus interface
- Low power consumption, as low as 0.6mW
- 4 analog input channels (MS1242)
- 8 analog input channels (MS1243)
Applications
AI Translation
- Industrial process control
- Weighing scales
- Liquid/gas chemical analysis
- Blood analyzers
- Smart transducers
- Portable equipment
C482690 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



