LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hangzhou Ruimeng Tech MS1242 product image
  • MS1242 thumbnail 1
  • MS1242 thumbnail 2
  • MS1242 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hangzhou Ruimeng Tech MS1242RoHS

Manufacturer
MPN
MS1242
LCSC Part #
C482689
Packaging
TSSOP-16
Customer #
Key Attributes
24-bit high-precision, low-power analog-to-digital converter
Datasheetpdf iconHangzhou Ruimeng Tech MS1242
In-Stock: 125
125 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.889$ 4.89
10+$ 4.1721$ 41.72
30+$ 3.6449$ 109.35
100+$ 3.215$ 321.50
500+$ 3.0155$ 1507.75
1,000+$ 2.9263$ 2926.30
2,000+$ 2.8857$ 5771.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerHangzhou Ruimeng Tech
PackagingTSSOP-16
Operating Temperature-40℃~+85℃
Voltage ReferenceExternal
Clock/OscillatorExternal
Clock Frequency2.4576MHz;1MHz~5MHz
FeaturesMultiplexers;Input buffer;Integrated modulator;Built-in digital filter;Synchronous triggering
InterfaceSPI
Quiescent Current (Iq)240uA
Resolution(Bits)15Hz;24;7.5Hz;3.75Hz
Voltage - Supply2.7V~5.25V
Number of Channels4
ADC architectureSigma-Delta
Programmable GainSupport

Introduction

AI Translation

MS1242/MS1243 is a high-precision, wide dynamic range Σ-Δ ADC operating at 2.7V to 5.25V, capable of 24-bit no-missing-code conversion with an effective resolution of up to 21 bits. It is widely applicable in process control, weighing, liquid/gas chemical analysis, blood analysis, smart transmitters, and portable measurement instruments.

Features

AI Translation
  • 24-bit no missing code, 21-bit effective resolution ADC
  • Integrated 50Hz/60Hz notch filter (up to −90dB)
  • INL less than 0.0015%
  • Programmable gain (1~128)
  • Single clock cycle ready
  • Programmable ADC output data rate
  • External reference voltage range: 0.1V~5V
  • On-chip calibration
  • Integrated SPI-compatible bus interface
  • Low power consumption, as low as 0.6mW
  • 4 analog input channels (MS1242)
  • 8 analog input channels (MS1243)

Applications

AI Translation
  • Industrial process control
  • Weighing scales
  • Liquid/gas chemical analysis
  • Blood analyzers
  • Smart transducers
  • Portable equipment