LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins JBB30DYRT product image
Images for reference only

Sullins JBB30DYRT

Manufacturer
MPN
JBB30DYRT
LCSC Part #
C4826157
Packaging
P=1.27mm
Customer #
Key Attributes
1.27mm 60P Clamping plate P=1.27mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins JBB30DYRT
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.899$ 14.90
200+$ 5.7666$ 1153.32
500+$ 5.5635$ 2781.75
1,000+$ 5.4635$ 5463.50
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=1.27mm
Pitch1.27mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins60P
Contact PlatingGold
Mounting TypeClamping plate

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.