LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MaxLinear SPX3940AM3-L-3-3/TR product image
  • SPX3940AM3-L-3-3/TR thumbnail 1
  • SPX3940AM3-L-3-3/TR thumbnail 2
  • SPX3940AM3-L-3-3/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MaxLinear SPX3940AM3-L-3-3/TRRoHS

Manufacturer
MPN
SPX3940AM3-L-3-3/TR
LCSC Part #
C48252
Packaging
SOT-223-3
Customer #
Key Attributes
1A Low Dropout Voltage Regulator
Datasheetpdf iconMaxLinear SPX3940AM3-L-3-3/TR
In-Stock: 1,851
1,851 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9435$ 0.94
10+$ 0.7668$ 7.67
30+$ 0.6777$ 20.33
100+$ 0.5901$ 59.01
500+$ 0.488$ 244.00
1,000+$ 0.4604$ 460.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMaxLinear
PackagingSOT-223-3
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)25mA
Output ConfigurationPositive
Output Current1A
Operating Voltage16V
FeaturesOver Current Protection;Reverse polarity voltage protection;Thermal shutdown;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The SPX3940 is a 1A, accurate voltage regulator with a low drop out voltage of 280mV (typical) at 1A. These regulators are specifically designed for low voltage applications that require a low dropout voltage and a fast transient response. They are fully fault protected against overcurrent, reverse battery, and positive and negative voltage transients. The SPX3940 is offered in 3-pin SOT223 and TO-263 packages.

Features

AI Translation
  • Guaranteed 1.5A Peak Current
  • 196 Output Accuracy SPX3940A
  • Low Quiescent Current
  • Low Dropout Voltage of 280mV at 1A
  • Extremely Tight Load and Line Regulation
  • Extremely Fast Transient Response
  • Reverse-battery Protection
  • Internal Thermal Protection
  • Internal Short Circuit Current Limit
  • Replacement for LM3940
  • Standard SOT223 & TO-263 packages

Applications

AI Translation
  • Power Supplies
  • LCD Monitors
  • Portable Instrumentation
  • Medical and Industrial Equipments