VISHAY CRCW04025K60FKED
| Manufacturer | |
| MPN | CRCW04025K60FKED |
| LCSC Part # | C482213 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 5.6kΩ ±1% 63mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 63mW | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0206 | $ 1.03 |
| 500+ | $ 0.0203 | $ 10.15 |
| 1,500+ | $ 0.02 | $ 30.00 |
| 5,000+ | $ 0.0198 | $ 99.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 63mW | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
C482213 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0402FR-075K6L | YAGEO | 0402 | 363,700 | $ 0.0052 | ||
| FRC0402F5601TS | FOJAN | 0402 | 177,400 | $0.0020 $0.0021 | ||
| FRR0402F5601TS | FOJAN | 0402 | 20,000 | $ 0.0027 | ||
| RM04FTN5601 | TA-I Tech | 0402 | 12,300 | $ 0.0025 | ||
| 1RC0402F5601 | SAE | 0402 | 9,000 | $ 0.0018 | ||
| HRC0402F5601DNTO | HWA CHN | 0402 | 8,400 | $ 0.0007 | ||
| RTT025601FTH | RALEC | 0402 | 800 | $ 0.0045 | ||
| GR0402F5K6TAG00 | GiantOhm | 0402 | 400 | $ 0.0008 | ||
| CRGCQ0402F5K6 | TE Connectivity | 0402 | 100 | $ 0.0053 | ||
| CQ02WGF5601TCE | UNI-ROYAL | 0402 | 30 | $ 0.0008 | ||
| CR0402F5K60Q10Z | EVER OHMS | 0402 | 0 | $ 0.0006 | ||
| HP02WAF5601TCE | UNI-ROYAL | 0402 | 0 | $ 0.0009 | ||
| HPCR0402F5K60K9 | RESI | 0402 | 0 | $ 0.0006 | ||
| CR0402-FX-5601GLF | BOURNS | 0402 | 0 | $ 0.0049 | ||
| RMS04FT5601 | TA-I Tech | 0402 | 0 | $ 0.0016 | ||
| 0402WGF5601TCE | UNI-ROYAL | 0402 | 0 | $ 0.0061 | ||
| CR-02FL6---5K6 | Viking | 0402 | 0 | $ 0.001 | ||
| SCR0402F5K6 | VO | 0402 | 0 | $ 0.0005 | ||
| WR04X5601FTL | Walsin | 0402 | 0 | $ 0.0023 | ||
| AC0402FR-075K6L | YAGEO | 0402 | 0 | $ 0.0019 |



