VISHAY CRCW04021K80JNED
| Manufacturer | |
| MPN | CRCW04021K80JNED |
| LCSC Part # | C482081 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 1.8kΩ ±5% 62.5mW 0402 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.8kΩ | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 600
600 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0052 | $ 0.52 |
| 1,000+ | $ 0.004 | $ 4.00 |
| 3,000+ | $ 0.0033 | $ 9.90 |
| 10,000+ | $ 0.003 | $ 30.00 |
| 50,000+ | $ 0.0026 | $ 130.00 |
| 100,000+ | $ 0.0024 | $ 240.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.8kΩ | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
C482081 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RM04JTN182 | TA-I Tech | 0402 | 300 | $ 0.0025 | ||
| RHC-02W182JT | FH | 0402 | 100 | $ 0.002 | ||
| RMS04JT182 | TA-I Tech | 0402 | 100 | $ 0.0017 | ||
| FRC0402J182 TS | FOJAN | 0402 | 248,900 | $ 0.0018 | ||
| RC0402JR-071K8L | YAGEO | 0402 | 47,100 | $ 0.0023 | ||
| 1RC0402J0182 | SAE | 0402 | 19,700 | $ 0.0012 | ||
| RC-02K182JT | FH | 0402 | 17,700 | $ 0.0006 | ||
| WR04X182JTL | Walsin | 0402 | 16,200 | $ 0.0015 | ||
| RMCF0402JT1K80 | SEI(Stackpole Electronics Inc.) | 0402 | 9,600 | $ 0.0015 | ||
| 0402WGJ0182TCE | UNI-ROYAL | 0402 | 6,100 | $ 0.0007 | ||
| CR0402J1K80Q10Z | EVER OHMS | 0402 | 800 | $ 0.0007 | ||
| GR0402J1K8TAG00 | GiantOhm | 0402 | 700 | $ 0.0008 | ||
| CR0402-JW-182GLF | BOURNS | 0402 | 0 | $ 0.0017 | ||
| ESR01MZPJ182 | ROHM | 0402 | 0 | $ 0.0198 | ||
| RCS04021K80JNED | VISHAY | 0402 | 0 | $ 0.0087 | ||
| CR0402JF0182G | LIZ | 0402 | 0 | $ 0.0004 | ||
| SCR0402J1K8 | VO | 0402 | 0 | $ 0.0005 | ||
| RTT02182JTH | RALEC | 0402 | 0 | $ 0.0006 | ||
| CQ02WGJ0182TCE | UNI-ROYAL | 0402 | 0 | $ 0.0004 | ||
| AC0402JR-071K8L | YAGEO | 0402 | 0 | $ 0.0008 |



