LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins JBB50DYHN product image
Images for reference only

Sullins JBB50DYHN

Manufacturer
MPN
JBB50DYHN
LCSC Part #
C4820204
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
1.27mm 100P Through Hole Through Hole,P=1.27mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins JBB50DYHN
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.7017$ 13.70
200+$ 5.3028$ 1060.56
500+$ 5.1164$ 2558.20
1,000+$ 5.024$ 5024.00
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins100P
Contact PlatingGold
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.