KIOXIA TC58NYG0S3HBAI6
| Manufacturer | |
| MPN | TC58NYG0S3HBAI6 |
| LCSC Part # | C481875 |
| Packaging | VFBGA-67 |
| Customer # | |
| Key Attributes | 1G BIT (128M×8 BIT) CMOS NAND E2PROM |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | KIOXIA | |
| Packaging | VFBGA-67 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Read buffer function;Copy back write function;Software reset function;Hardware write protection function;ECC error correction function | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Program / Erase Cycles | - | |
| Clock Frequency | - | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | 3.5ms | |
| Page Programming Time (Tpp) | 25ns | |
| Write Cycle Time(tWC) | 25ns | |
| Standby Supply Current | 50uA | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | KIOXIA | |
| Packaging | VFBGA-67 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Read buffer function;Copy back write function;Software reset function;Hardware write protection function;ECC error correction function | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Program / Erase Cycles | - |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | 3.5ms | |
| Page Programming Time (Tpp) | 25ns | |
| Write Cycle Time(tWC) | 25ns | |
| Standby Supply Current | 50uA | |
| Interface | Parallel |
Introduction
The TC58NYG0S3HBAI6 is a single 1.8V 1Gbit (1,140,850,688bits) NAND Electrically Erasable and Programmable Read-Only Memory (NAND E²PROM; organized as (2048 + 128) bytes × 64 pages × 1024 blocks. The device has a 2176-byte static registers which allow program and read data to be transferred between the register and the memory cell array in 2176-byte increments. The Erase operation is implemented in a single block unit (128 Kbytes + 8 Kbytes: 2176 bytes × 64 pages). The TC58NYG0S3HBAI6 is a serial-type memory device which utilizes the I/O pins for both address and data input/output as well as for command inputs. The Erase and Program operations are automatically executed, making the device most suitable for applications such as solid-state file storage, voice recording, image file memory for still cameras and other systems which require high-density non-volatile memory data storage.
Features
- Organization x8 Memory cell array 2176 x 64K x 8
- Register 2176 x 8
- Page size 2176 bytes
- Block size (128K + 8K) bytes
- Modes Read, Reset, Auto Page Program, Auto Block Erase, Status Read, Page Copy
- Mode control Serial input/output Command control
- Number of valid blocks Min 1004 blocks Max 1024 blocks
- Power supply VCC = 1.7V to 1.95V
- Access time Cell array to register 25 μs max
- Read Cycle Time 25 ns min (CL = 30 pF)
- Program/Erase time Auto Page Program 300 μs/page typ.
- Auto Block Erase 3.5 ms/block typ.
- Operating current Read (25 ns cycle) 30 mA max
- Program (avg.) 30 mA max
- Erase (avg.) 30 mA max
- Standby 50 μA max
- Package P-VFBGA67-0608-0.80-001 (Weight: 0.095 g typ.)
- 8 bit ECC for each 512Byte is required.
Applications
- solid-state file storage
- voice recording
- image file memory for still cameras
- other systems which require high-density non-volatile memory data storage
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.3042 | $ 4.30 |
| 10+ | $ 3.5359 | $ 35.36 |
| 30+ | $ 3.0672 | $ 92.02 |
| 100+ | $ 2.6738 | $ 267.38 |
Standard Packaging338/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | KIOXIA | |
| Packaging | VFBGA-67 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Read buffer function;Copy back write function;Software reset function;Hardware write protection function;ECC error correction function | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Program / Erase Cycles | - | |
| Clock Frequency | - | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | 3.5ms | |
| Page Programming Time (Tpp) | 25ns | |
| Write Cycle Time(tWC) | 25ns | |
| Standby Supply Current | 50uA | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | KIOXIA | |
| Packaging | VFBGA-67 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Read buffer function;Copy back write function;Software reset function;Hardware write protection function;ECC error correction function | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Program / Erase Cycles | - |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | 3.5ms | |
| Page Programming Time (Tpp) | 25ns | |
| Write Cycle Time(tWC) | 25ns | |
| Standby Supply Current | 50uA | |
| Interface | Parallel |
Introduction
The TC58NYG0S3HBAI6 is a single 1.8V 1Gbit (1,140,850,688bits) NAND Electrically Erasable and Programmable Read-Only Memory (NAND E²PROM; organized as (2048 + 128) bytes × 64 pages × 1024 blocks. The device has a 2176-byte static registers which allow program and read data to be transferred between the register and the memory cell array in 2176-byte increments. The Erase operation is implemented in a single block unit (128 Kbytes + 8 Kbytes: 2176 bytes × 64 pages). The TC58NYG0S3HBAI6 is a serial-type memory device which utilizes the I/O pins for both address and data input/output as well as for command inputs. The Erase and Program operations are automatically executed, making the device most suitable for applications such as solid-state file storage, voice recording, image file memory for still cameras and other systems which require high-density non-volatile memory data storage.
Features
- Organization x8 Memory cell array 2176 x 64K x 8
- Register 2176 x 8
- Page size 2176 bytes
- Block size (128K + 8K) bytes
- Modes Read, Reset, Auto Page Program, Auto Block Erase, Status Read, Page Copy
- Mode control Serial input/output Command control
- Number of valid blocks Min 1004 blocks Max 1024 blocks
- Power supply VCC = 1.7V to 1.95V
- Access time Cell array to register 25 μs max
- Read Cycle Time 25 ns min (CL = 30 pF)
- Program/Erase time Auto Page Program 300 μs/page typ.
- Auto Block Erase 3.5 ms/block typ.
- Operating current Read (25 ns cycle) 30 mA max
- Program (avg.) 30 mA max
- Erase (avg.) 30 mA max
- Standby 50 μA max
- Package P-VFBGA67-0608-0.80-001 (Weight: 0.095 g typ.)
- 8 bit ECC for each 512Byte is required.
Applications
- solid-state file storage
- voice recording
- image file memory for still cameras
- other systems which require high-density non-volatile memory data storage
C481875 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



