LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HOBH3820-5W-3mR-1% product image
  • HOBH3820-5W-3mR-1% thumbnail 1
  • HOBH3820-5W-3mR-1% thumbnail 2
  • HOBH3820-5W-3mR-1% thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HOBH3820-5W-3mR-1%

Manufacturer
MilliohmAsian Brands
MPN
HOBH3820-5W-3mR-1%
LCSC Part #
C481549
Packaging
Through Hole
Customer #
Key Attributes
RES 3mΩ ±1% 5W Through Hole
Datasheetpdf iconMilliohm HOBH3820-5W-3mR-1%
In-Stock: 188
188 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5819$ 0.58
10+$ 0.4746$ 4.75
30+$ 0.4291$ 12.87
100+$ 0.3722$ 37.22
500+$ 0.2861$ 143.05
1,000+$ 0.2715$ 271.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
PackagingThrough Hole
Resistance3mΩ
Power(Watts)5W
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃